
SQS136ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS136ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS136ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS136ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS136ELNW-T1_GE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Tc) 40W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,81000 | R17,81 |
| 10 | R11,14100 | R111,41 |
| 100 | R7,28290 | R728,29 |
| 500 | R5,62598 | R2 812,99 |
| 1 000 | R5,09245 | R5 092,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,41441 | R13 243,23 |
| 6 000 | R4,07298 | R24 437,88 |
| 9 000 | R3,89907 | R35 091,63 |
| 15 000 | R3,70367 | R55 555,05 |
| 21 000 | R3,65487 | R76 752,27 |

