
SQJB44EP-T1_JB3 | |
|---|---|
DigiKey Part Number | 742-SQJB44EP-T1_JB3TR-ND - Tape & Reel (TR) 742-SQJB44EP-T1_JB3CT-ND - Cut Tape (CT) 742-SQJB44EP-T1_JB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB44EP-T1_JB3 |
Description | DUAL N-CHANNEL 40-V (D-S) 175C M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3075pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,27000 | R33,27 |
| 10 | R21,24000 | R212,40 |
| 100 | R14,33890 | R1 433,89 |
| 500 | R11,38302 | R5 691,51 |
| 1 000 | R10,66197 | R10 661,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,22528 | R27 675,84 |
| 6 000 | R8,71077 | R52 264,62 |

