N-Channel 600 V 9A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA21N60EF-GE3

DigiKey Part Number
742-SIHA21N60EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHA21N60EF-GE3
Description
N-CHANNEL 600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
176mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 933
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R83,01000R83,01
10R55,08400R550,84
100R39,21720R3 921,72
500R32,45122R16 225,61
1 000R30,27862R30 278,62
2 000R30,27451R60 549,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.