Parametric Equivalent

SQJ202EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ202EP-T1_BE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ202EP-T1_BE3 |
Description | DUAL N-CHANNEL 12-V (D-S) 175C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Tc), 60A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 15A, 10V, 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 54nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 975pF @ 6V, 2525pF @ 6V | |
Power - Max | 27W (Tc), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,21301 | R24 639,03 |
| 6 000 | R8,02195 | R48 131,70 |
| 9 000 | R7,92628 | R71 336,52 |
| 15 000 | R7,82031 | R117 304,65 |
| 21 000 | R7,75838 | R162 925,98 |


