
SIA108DJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA108DJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA108DJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA108DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA108DJ-T1-GE3 |
Description | MOSFET N-CH 80V 6.6A/12A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.6A (Ta), 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 545 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R18,72000 | R18,72 |
10 | R11,14300 | R111,43 |
100 | R9,03240 | R903,24 |
500 | R7,07618 | R3 538,09 |
1 000 | R6,42735 | R6 427,35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R5,60325 | R16 809,75 |
6 000 | R5,18843 | R31 130,58 |
9 000 | R4,91409 | R44 226,81 |
15 000 | R4,82641 | R72 396,15 |