N-Channel 600 V 34A (Tc) 202W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHH068N60E-T1-GE3

DigiKey Part Number
SIHH068N60E-T1-GE3TR-ND - Tape & Reel (TR)
SIHH068N60E-T1-GE3CT-ND - Cut Tape (CT)
SIHH068N60E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHH068N60E-T1-GE3
Description
MOSFET N-CH 600V 34A PPAK 8 X 8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 202W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
EDA/CAD Models
SIHH068N60E-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
68mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
202W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R153,25000R153,25
10R104,92400R1 049,24
100R83,81500R8 381,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R42,01000R126 030,00
Manufacturers Standard Package