Similar
Similar

SI9945AEY-T1 | |
|---|---|
DigiKey Part Number | SI9945AEY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9945AEY-T1 |
Description | MOSFET 2N-CH 60V 3.7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.7A 2.4W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 3.7A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 2.4W |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 60V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 3.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4828 | Alpha & Omega Semiconductor Inc. | 0 | 785-1062-2-ND | R3,93057 | Similar |
| HUFA76407DK8T-F085 | onsemi | 0 | 488-HUFA76407DK8T-F085CT-ND | R43,36000 | Similar |
| STS4DNF60L | STMicroelectronics | 6 913 | 497-3226-1-ND | R47,94000 | Similar |





