SIZ328DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 5 300
Unit Price: R19,83000
Datasheet
Mosfet Array 25V 11.1A (Ta), 25.3A (Tc), 15A (Ta), 30A (Tc) 2.9W (Ta), 15W (Tc), 3.6W (Ta), 16.2W (Tc) Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ328DT-T1-GE3

DigiKey Part Number
742-SIZ328DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ328DT-T1-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIZ328DT-T1-GE3
Description
MOSFET 2N-CH 25V 11.1A 8PWR33
Customer Reference
Detailed Description
Mosfet Array 25V 11.1A (Ta), 25.3A (Tc), 15A (Ta), 30A (Tc) 2.9W (Ta), 15W (Tc), 3.6W (Ta), 16.2W (Tc) Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
11.1A (Ta), 25.3A (Tc), 15A (Ta), 30A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 5A, 10V, 10mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.9nC @ 10V, 11.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
325pF @ 10V, 600pF @ 10V
Power - Max
2.9W (Ta), 15W (Tc), 3.6W (Ta), 16.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes