N-Channel 40 V 27.2A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4122DY-T1-GE3

DigiKey Part Number
SI4122DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4122DY-T1-GE3CT-ND - Cut Tape (CT)
SI4122DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4122DY-T1-GE3
Description
MOSFET N-CH 40V 27.2A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 27.2A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4122DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 395
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R53,77000R53,77
10R34,95200R349,52
100R24,24990R2 424,99
500R20,56810R10 284,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R16,80400R42 010,00
Manufacturers Standard Package