
IRL530PBF-BE3 | |
|---|---|
DigiKey Part Number  | 742-IRL530PBF-BE3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IRL530PBF-BE3  | 
Description  | MOSFET N-CH 100V 15A TO220AB  | 
Customer Reference  | |
Detailed Description  | N-Channel 100 V 15A (Tc) 88W (Tc) Through Hole TO-220AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 100 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Rds On (Max) @ Id, Vgs  | 160mOhm @ 9A, 5V  | |
Vgs(th) (Max) @ Id  | 2V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 28 nC @ 5 V  | |
Vgs (Max)  | ±10V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 930 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 88W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | TO-220AB  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R38,65000 | R38,65 | 
| 50 | R18,73020 | R936,51 | 

