DG453EY-T1-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 927
Unit Price: R69,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R195,43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R116,65182
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: R243,15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: R128,89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R112,42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R64,06512
Datasheet
4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG453EY-T1-E3

DigiKey Part Number
DG453EY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG453EY-T1-E3
Description
IC SW SPST-NO/NCX4 5.3OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5.3Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
12V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 15V
Switch Time (Ton, Toff) (Max)
118ns, 97ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
31pf, 34pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R38,15012R95 375,30
Manufacturers Standard Package