DG409LDY-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 595
Unit Price: R29,41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: R129,89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 99
Unit Price: R129,89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 930
Unit Price: R84,19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 496
Unit Price: R177,28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 148
Unit Price: R177,28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 322
Unit Price: R177,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: R143,00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R83,12193
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: R167,03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 901
Unit Price: R167,03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 924
Unit Price: R57,13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 243
Unit Price: R57,13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: R290,21000
Datasheet
2 Circuit IC Switch 4:1 29Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409LDY-E3

DigiKey Part Number
DG409LDY-E3-ND
Manufacturer
Manufacturer Product Number
DG409LDY-E3
Description
IC SWITCH SP4T X 2 29OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 29Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG409LDY-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
29Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
55ns, 25ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
7pF, 20pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-82dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types