
T73YP105KT20 | |
|---|---|
DigiKey Part Number | T73YP-1.0M-ND |
Manufacturer | |
Manufacturer Product Number | T73YP105KT20 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R18,40000 | R184,00 |
| 25 | R17,10640 | R427,66 |
| 50 | R16,18220 | R809,11 |
| 100 | R15,30170 | R1 530,17 |
| 250 | R14,20612 | R3 551,53 |
| 500 | R13,42538 | R6 712,69 |
| 1 000 | R12,68500 | R12 685,00 |
| 5 000 | R11,11319 | R55 565,95 |

