
RPH100V27001KB | |
|---|---|
DigiKey Part Number | 716-RPH100V27001KB-ND |
Manufacturer | |
Manufacturer Product Number | RPH100V27001KB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 27 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.839" W (65.20mm x 46.70mm) | |
Height - Seated (Max) | 0.860" (21.85mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 230,22000 | R1 230,22 |
| 10 | R907,31500 | R9 073,15 |
| 25 | R820,14280 | R20 503,57 |
| 50 | R765,63060 | R38 281,53 |
| 100 | R719,33390 | R71 933,39 |
| 250 | R668,67484 | R167 168,71 |

