
CH0603-10RJFTA | |
|---|---|
DigiKey Part Number | 716-CH0603-10RJFTATR-ND - Tape & Reel (TR) 716-CH0603-10RJFTACT-ND - Cut Tape (CT) 716-CH0603-10RJFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-10RJFTA |
Description | RES CH 0603 THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R68,31830 | R6 831,83 |
| 200 | R65,18775 | R13 037,55 |
| 300 | R63,51633 | R19 054,90 |
| 500 | R61,56918 | R30 784,59 |
| 700 | R60,38013 | R42 266,09 |
| 1 000 | R59,19629 | R59 196,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,60000 | R93,60 |
| 10 | R77,46600 | R774,66 |
| 25 | R72,06240 | R1 801,56 |
| 50 | R68,38900 | R3 419,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,30000 | R98,30 |
| 10 | R81,34800 | R813,48 |
| 25 | R75,66520 | R1 891,63 |
| 50 | R71,80680 | R3 590,34 |


