
DTO025CR2000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR2000FRE3TR-ND - Tape & Reel (TR) 716-DTO025CR2000FRE3CT-ND - Cut Tape (CT) 716-DTO025CR2000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR2000FRE3 |
Description | DTO 25 C U2 1% R500 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R75,73000 | R75,73 |
| 10 | R56,89400 | R568,94 |
| 25 | R52,59320 | R1 314,83 |
| 50 | R50,09760 | R2 504,88 |
| 100 | R48,20340 | R4 820,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R44,92006 | R22 460,03 |
| 1 000 | R43,98770 | R43 987,70 |
| 1 500 | R43,53238 | R65 298,57 |
| 2 500 | R43,03898 | R107 597,45 |
| 3 500 | R42,75638 | R149 647,33 |

