VO3150A-X007T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO3150A-X007T

DigiKey Part Number
751-1476-2-ND - Tape & Reel (TR)
751-1476-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VO3150A-X007T
Description
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO3150A-X007T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
200ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
500mA, 500mA
Current - Peak Output
500mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 306
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R32,06000R32,06
10R22,96200R229,62
100R17,45300R1 745,30
500R15,01922R7 509,61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R14,22516R14 225,16
2 000R13,55232R27 104,64
3 000R13,20754R39 622,62
5 000R12,81855R64 092,75
7 000R12,58732R88 111,24
10 000R12,36197R123 619,70
Manufacturers Standard Package