Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY235T2V1-GS08

DigiKey Part Number
VLMY235T2V1-GS08TR-ND - Tape & Reel (TR)
VLMY235T2V1-GS08CT-ND - Cut Tape (CT)
VLMY235T2V1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY235T2V1-GS08
Description
LED YELLOW SMD MINILED SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.05mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,23000R8,23
10R5,64600R56,46
100R4,04300R404,30
500R3,32350R1 661,75
1 000R3,08656R3 086,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,78145R8 344,35
6 000R2,62596R15 755,76
9 000R2,54624R22 916,16
15 000R2,45615R36 842,25
21 000R2,40258R50 454,18
30 000R2,35032R70 509,60
75 000R2,23501R167 625,75
Manufacturers Standard Package