MiniLED 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO233U1AA-GS08

DigiKey Part Number
751-VLMO233U1AA-GS08TR-ND - Tape & Reel (TR)
751-VLMO233U1AA-GS08CT-ND - Cut Tape (CT)
751-VLMO233U1AA-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO233U1AA-GS08
Description
LED ORANGE SMD MINILED SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMO233U1AA-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,84000R8,84
10R6,13500R61,35
100R4,40880R440,88
500R3,63098R1 815,49
1 000R3,37484R3 374,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,04511R9 135,33
6 000R2,87707R17 262,42
9 000R2,79090R25 118,10
15 000R2,69359R40 403,85
21 000R2,63569R55 349,49
30 000R2,57924R77 377,20
Manufacturers Standard Package