Similar

VLMK33S1T1-GS08 | |
|---|---|
DigiKey Part Number | VLMK33S1T1-GS08TR-ND - Tape & Reel (TR) VLMK33S1T1-GS08CT-ND - Cut Tape (CT) VLMK33S1T1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK33S1T1-GS08 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R5,07500 | R50,75 |
| 100 | R3,62290 | R362,29 |
| 500 | R2,96692 | R1 483,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,64025 | R3 960,38 |
| 3 000 | R2,47321 | R7 419,63 |
| 4 500 | R2,38748 | R10 743,66 |
| 7 500 | R2,29052 | R17 178,90 |
| 10 500 | R2,23284 | R23 444,82 |
| 15 000 | R2,17653 | R32 647,95 |
| 37 500 | R2,05218 | R76 956,75 |
| 75 000 | R1,97475 | R148 106,25 |


