
TEMD6200FITX01 | |
|---|---|
DigiKey Part Number | 751-TEMD6200FITX01TR-ND - Tape & Reel (TR) 751-TEMD6200FITX01CT-ND - Cut Tape (CT) 751-TEMD6200FITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD6200FITX01 |
Description | SENSOR OPT 540NMAMB 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMD6200FITX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 5 | R14,08200 | R70,41 |
| 10 | R13,35900 | R133,59 |
| 25 | R12,50880 | R312,72 |
| 50 | R11,92420 | R596,21 |
| 100 | R11,39140 | R1 139,14 |
| 500 | R10,32236 | R5 161,18 |
| 1 000 | R9,92461 | R9 924,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,36145 | R28 084,35 |
| 6 000 | R9,04397 | R54 263,82 |
| 9 000 | R8,87063 | R79 835,67 |
| 15 000 | R8,66440 | R129 966,00 |




