
SFH601-4X007T | |
|---|---|
DigiKey Part Number | 751-SFH601-4X007TTR-ND - Tape & Reel (TR) 751-SFH601-4X007TCT-ND - Cut Tape (CT) 751-SFH601-4X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH601-4X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-4X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,39000 | R27,39 |
| 10 | R19,44200 | R194,42 |
| 100 | R14,66650 | R1 466,65 |
| 500 | R12,54922 | R6 274,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,40168 | R11 401,68 |
| 2 000 | R10,83808 | R21 676,16 |
| 3 000 | R10,54927 | R31 647,81 |
| 5 000 | R10,22322 | R51 116,10 |
| 7 000 | R10,02940 | R70 205,80 |
| 10 000 | R9,84046 | R98 404,60 |

