


LH1544AAC | |
|---|---|
DigiKey Part Number | LH1544AAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1544AAC |
Description | SSR RELAY SPST-NO 40MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
EDA/CAD Models | LH1544AAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.19VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 110 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |




