WYO502MCMCLAKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,40048
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,40048
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,40048
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,26447
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,26447
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,40048
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,62529
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R6,75300
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: R7,26447
Datasheet
New at DigiKey
5000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO502MCMCLAKR

DigiKey Part Number
2870-WYO502MCMCLAKRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WYO502MCMCLAKR
Description
WYO X440Y250VAC 5000PF 20% Y5U A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
9 600R7,33743R70 439,33