
RBEF0240R7500KFB00 | |
|---|---|
DigiKey Part Number | 541-RBEF0240R7500KFB00-ND |
Manufacturer | |
Manufacturer Product Number | RBEF0240R7500KFB00 |
Description | RES CHAS MNT 0.75 OHM 10% 240W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±10% 240W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 240W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 415°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 6.500" L (28.58mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 857,22000 | R8 857,22 |

