3 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRL01003K000JHBNI

DigiKey Part Number
MCRL01003K000JHBNI-ND
Manufacturer
Manufacturer Product Number
MCRL01003K000JHBNI
Description
RES CHAS MNT 3K OHM 5% 100W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 130°C
Features
Flame Proof, Non-Inductive, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.563" L x 0.750" W (115.90mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.188" (4.78mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8 857,22000R8 857,22
Manufacturers Standard Package