
MCRL007050R00KHB00 | |
|---|---|
DigiKey Part Number | 541-10174-ND |
Manufacturer | |
Manufacturer Product Number | MCRL007050R00KHB00 |
Description | METAL CASE 70W, 50 OHMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±10% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 70W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 300°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.375" L x 0.750" W (85.73mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 857,22000 | R8 857,22 |
| 10 | R6 981,92800 | R69 819,28 |
| 25 | R6 476,45000 | R161 911,25 |

