
ZMY47-GS08 | |
|---|---|
DigiKey Part Number | ZMY47-GS08GITR-ND - Tape & Reel (TR) ZMY47-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY47-GS08 |
Description | DIODE ZENER 47V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,63800 | R46,38 |
| 100 | R3,14230 | R314,23 |
| 500 | R2,83988 | R1 419,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,82834 | R4 242,51 |
| 3 000 | R2,56586 | R7 697,58 |
| 4 500 | R2,43202 | R10 944,09 |
| 7 500 | R2,28160 | R17 112,00 |
| 10 500 | R2,19251 | R23 021,35 |
| 15 000 | R1,89675 | R28 451,25 |

