
ZMY36-GS18 | |
|---|---|
DigiKey Part Number | ZMY36-GS18GITR-ND - Tape & Reel (TR) ZMY36-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY36-GS18 |
Description | DIODE ZENER 36V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R2,42000 | R24,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,41920 | R12 096,00 |
| 10 000 | R1,91566 | R19 156,60 |

