ZM4756A-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 851
Unit Price: R6,89000
Datasheet
Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4756A-GS08

DigiKey Part Number
ZM4756A-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZM4756A-GS08
Description
DIODE ZENER 47V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000R2,15919R25 910,28
24 000R2,00297R48 071,28
36 000R1,92341R69 242,76
60 000R1,89675R113 805,00
Manufacturers Standard Package