
Z4KE180A-E3/54 | |
|---|---|
DigiKey Part Number | 112-Z4KE180A-E3/54TR-ND - Tape & Reel (TR) 112-Z4KE180A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE180A-E3/54 |
Description | DIODE ZENER 180V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1300 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R10,95600 | R109,56 |
| 100 | R7,14340 | R714,34 |
| 500 | R5,49794 | R2 748,97 |
| 1 000 | R4,96777 | R4 967,77 |
| 2 000 | R4,52137 | R9 042,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | R3,99407 | R21 967,38 |
| 11 000 | R3,70252 | R40 727,72 |
| 16 500 | R3,55400 | R58 641,00 |
| 27 500 | R3,38719 | R93 147,72 |
| 38 500 | R3,28842 | R126 604,17 |

