Zener Diode 110 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE110A-E3/54

DigiKey Part Number
Z4KE110A-E3/54GITR-ND - Tape & Reel (TR)
Z4KE110A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z4KE110A-E3/54
Description
DIODE ZENER 110V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 83.2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,90000R7,90
10R5,83100R58,31
100R3,94890R394,89
500R3,94658R1 973,29
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500R3,22426R17 733,43
Manufacturers Standard Package