


VTVS17ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS17ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS17ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS17ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS17ASMF-HM3-08 |
Description | TVS DIODE 16.9VWM 28VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 13.79A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16.9V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 13.79A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 606pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,45000 | R7,45 |
| 10 | R4,95600 | R49,56 |
| 100 | R3,53530 | R353,53 |
| 500 | R3,00606 | R1 503,03 |
| 1 000 | R2,28756 | R2 287,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,27439 | R6 823,17 |
| 6 000 | R2,07307 | R12 438,42 |
| 9 000 | R1,97044 | R17 733,96 |
| 15 000 | R1,85511 | R27 826,65 |
| 21 000 | R1,78679 | R37 522,59 |
| 30 000 | R1,68100 | R50 430,00 |
| 75 000 | R1,64739 | R123 554,25 |

