


VTVS12GSMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS12GSMF-M3-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS12GSMF-M3-08 |
Description | TVS DIODE 12.4VWM 20.1V DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20.1V Clamp 19.53A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.4V | |
Voltage - Breakdown (Min) | 14.41V | |
Voltage - Clamping (Max) @ Ipp | 20.1V | |
Current - Peak Pulse (10/1000µs) | 19.53A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 807pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | R2,42188 | R72 656,40 |

