
VSSAF5M15HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M15HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M15HM3/HCT-ND - Cut Tape (CT) 112-VSSAF5M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M15HM3/H |
Description | DIODE SCHOTTKY 150V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 290pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,31000 | R17,31 |
| 10 | R11,04000 | R110,40 |
| 100 | R6,47460 | R647,46 |
| 500 | R4,46280 | R2 231,40 |
| 1 000 | R3,78208 | R3 782,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R3,17379 | R11 108,26 |
| 7 000 | R3,04424 | R21 309,68 |
| 10 500 | R2,90914 | R30 545,97 |
| 17 500 | R2,75734 | R48 253,45 |
| 24 500 | R2,66747 | R65 353,01 |
| 35 000 | R2,64663 | R92 632,05 |

