
VSSAF5M12HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M12HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M12HM3/HCT-ND - Cut Tape (CT) 112-VSSAF5M12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M12HM3/H |
Description | DIODE SCHOTTKY 120V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5M12HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 120 V | |
Capacitance @ Vr, F | 420pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R5,09200 | R50,92 |
| 100 | R4,88320 | R488,32 |
| 500 | R3,57118 | R1 785,59 |
| 1 000 | R3,51674 | R3 516,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R2,80036 | R9 801,26 |
| 7 000 | R2,68864 | R18 820,48 |


