Diode Array 2 Independent 600 V 87A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-UFB130FA60

DigiKey Part Number
VS-UFB130FA60-ND
Manufacturer
Manufacturer Product Number
VS-UFB130FA60
Description
DIODE MODULE GP 600V 87A SOT-227
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 87A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
87A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
105 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
160R557,89913R89 263,86
Manufacturers Standard Package