New Product
31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN18A2-03GHG3A08

DigiKey Part Number
112-VCAN18A2-03GHG3A08TR-ND - Tape & Reel (TR)
112-VCAN18A2-03GHG3A08CT-ND - Cut Tape (CT)
112-VCAN18A2-03GHG3A08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN18A2-03GHG3A08
Description
DIODE, ESD, CAN BUS PROTECTION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
31V
Current - Peak Pulse (10/1000µs)
650mA
Power - Peak Pulse
20W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
14.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,24000R9,24
10R5,66300R56,63
100R3,59940R359,94
500R2,70948R1 354,74
1 000R2,42196R2 421,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,05619R6 168,57
6 000R1,87185R11 231,10
9 000R1,77788R16 000,92
15 000R1,67228R25 084,20
21 000R1,60973R33 804,33
30 000R1,54893R46 467,90
75 000R1,44514R108 385,50
Manufacturers Standard Package