cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SD600N22PC

DigiKey Part Number
112-VS-SD600N22PC-ND
Manufacturer
Manufacturer Product Number
VS-SD600N22PC
Description
DIODE STANDARD 2200V 600A B8
Customer Reference
Detailed Description
Diode 2200 V 600A Chassis, Stud Mount B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
600A
Voltage - Forward (Vf) (Max) @ If
1.44 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B-8
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 591,35000R2 591,35