
VS-MURB1020CTL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB1020CTL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB1020CTL-M3CT-ND - Cut Tape (CT) 112-VS-MURB1020CTL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1020CTL-M3 |
Description | DIODE ARRAY GP 200V 5A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R11,38933 | R9 111,46 |
| 1 600 | R10,50208 | R16 803,33 |
| 2 400 | R10,05026 | R24 120,62 |
| 4 000 | R9,54245 | R38 169,80 |
| 5 600 | R9,36613 | R52 450,33 |

