VS-21DQ04TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 43 224
Unit Price: R10,08000
Datasheet

Similar


Comchip Technology
In Stock: 4 288
Unit Price: R8,91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,30685
Datasheet
Diode 40 V 2A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-21DQ04TR

DigiKey Part Number
21DQ04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-21DQ04TR
Description
DIODE SCHOTTKY 40V 2A DO204AL
Customer Reference
Detailed Description
Diode 40 V 2A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types