
VS-10ETS08-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETS08-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETS08-M3 |
Description | DIODE STANDARD 800V 10A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-10ETS08-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,59000 | R41,59 |
| 50 | R20,58120 | R1 029,06 |
| 100 | R18,53620 | R1 853,62 |
| 500 | R14,95268 | R7 476,34 |
| 1 000 | R14,62219 | R14 622,19 |

