VS-10ETF06PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R15,50379
Datasheet

Similar


STMicroelectronics
In Stock: 397
Unit Price: R12,77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R37,98000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: R34,11000
Datasheet
Diode 600 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF06PBF

DigiKey Part Number
VS-10ETF06PBF-ND
Manufacturer
Manufacturer Product Number
VS-10ETF06PBF
Description
DIODE STANDARD 600V 10A TO220AC
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-10ETF06PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes