
VCUT03B1-DD1-G-08 | |
|---|---|
DigiKey Part Number | 112-VCUT03B1-DD1-G-08TR-ND - Tape & Reel (TR) 112-VCUT03B1-DD1-G-08CT-ND - Cut Tape (CT) 112-VCUT03B1-DD1-G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT03B1-DD1-G-08 |
Description | TVS DIODE 3.5VWM 11.5V LLP10062M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Datasheet | Datasheet |
EDA/CAD Models | VCUT03B1-DD1-G-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,85000 | R4,85 |
| 10 | R3,29300 | R32,93 |
| 100 | R1,64640 | R164,64 |
| 500 | R1,43840 | R719,20 |
| 1 000 | R1,32575 | R1 325,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R1,12645 | R9 011,60 |
| 80 000 | R1,09803 | R87 842,40 |



