New Product
31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN18A2-03SHG3-08

DigiKey Part Number
112-VCAN18A2-03SHG3-08TR-ND - Tape & Reel (TR)
112-VCAN18A2-03SHG3-08CT-ND - Cut Tape (CT)
112-VCAN18A2-03SHG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN18A2-03SHG3-08
Description
DIODE, ESD, CAN BUS PROTECTION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31V Clamp 650mA Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
31V
Current - Peak Pulse (10/1000µs)
650mA
Power - Peak Pulse
20W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
14.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,67200R46,72
100R2,95250R295,25
500R2,20804R1 104,02
1 000R1,96724R1 967,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,66080R4 982,40
6 000R1,50620R9 037,20
9 000R1,42739R12 846,51
15 000R1,33879R20 081,85
21 000R1,28632R27 012,72
30 000R1,23531R37 059,30
75 000R1,12337R84 252,75
150 000R1,10906R166 359,00
Manufacturers Standard Package