VBUS54GD-FBL-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 94 808
Unit Price: R22,85000
Datasheet
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS54GD-FBL-G3-08

DigiKey Part Number
VBUS54GD-FBL-G3-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBUS54GD-FBL-G3-08
Description
TVS DIODE 5.5VWM 15V LLP2510-10L
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP2510-10L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.9V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes