
VBUS54FD-SD1-G4-08 | |
|---|---|
DigiKey Part Number | VBUS54FD-SD1-G4-08GITR-ND - Tape & Reel (TR) VBUS54FD-SD1-G4-08GICT-ND - Cut Tape (CT) VBUS54FD-SD1-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS54FD-SD1-G4-08 |
Description | TVS DIODE 5.5VWM 15VC CLP1007-FL |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount CLP1007-FL |
Datasheet | Datasheet |
EDA/CAD Models | VBUS54FD-SD1-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |

