
VBUS54ED-FBL-G4-08 | |
|---|---|
DigiKey Part Number | VBUS54ED-FBL-G4-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS54ED-FBL-G4-08 |
Description | TVS DIODE 5.5VWM 12V LLP2510-10L |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |

