


V8PL63-M3/H | |
|---|---|
DigiKey Part Number | 112-V8PL63-M3/HTR-ND - Tape & Reel (TR) 112-V8PL63-M3/HCT-ND - Cut Tape (CT) 112-V8PL63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PL63-M3/H |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | 1400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R12,98900 | R129,89 |
| 100 | R8,56000 | R856,00 |
| 500 | R6,65472 | R3 327,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R5,72859 | R8 592,89 |
| 3 000 | R5,26206 | R15 786,18 |
| 4 500 | R4,72611 | R21 267,50 |
| 10 500 | R4,59926 | R48 292,23 |
| 15 000 | R4,50558 | R67 583,70 |

