


V30DL63CLHM3/I | |
|---|---|
DigiKey Part Number | 112-V30DL63CLHM3/ITR-ND - Tape & Reel (TR) 112-V30DL63CLHM3/ICT-ND - Cut Tape (CT) 112-V30DL63CLHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DL63CLHM3/I |
Description | DIODE ARR SCHOTT 60V 15A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,13000 | R56,13 |
| 10 | R36,58200 | R365,82 |
| 100 | R25,44460 | R2 544,46 |
| 500 | R21,82772 | R10 913,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R17,86795 | R35 735,90 |
| 4 000 | R17,83325 | R71 333,00 |

